Parametric Equivalent

PEH532YAG3180M2 | |
|---|---|
DigiKey Part Number | 399-PEH532YAG3180M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532YAG3180M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 520mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532YAG3180M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 900 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 520mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN181MP45S | Chemi-Con | 350 | 565-EKMS451VSN181MP45S-ND | € 8,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,49982 | € 3 499,82 |
| Unit Price without VAT: | € 3,49982 |
|---|---|
| Unit Price with VAT: | € 4,26978 |


