
PEH200PV5470MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200PV5470MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200PV5470MU2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200PV5470MU2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 47.3 A @ 10 kHz |
Part Status Active | Lead Spacing 1.260" (32.00mm) |
Capacitance | Size / Dimension 3.016" Dia (76.60mm) |
Tolerance ±20% | Height - Seated (Max) 5.787" (147.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200PV5470MB2 | KEMET | 29 | 399-PEH200PV5470MB2-ND | € 151,07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 150,04000 | € 150,04 |
| 12 | € 123,95250 | € 1 487,43 |
| 60 | € 117,82300 | € 7 069,38 |
| Unit Price without VAT: | € 150,04000 |
|---|---|
| Unit Price with VAT: | € 183,04880 |

