
PEH169GH5330QB2 | |
|---|---|
DigiKey Part Number | 399-PEH169GH5330QB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169GH5330QB2 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169GH5330QB2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 11.7 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 31 A @ 10 kHz |
Capacitance | Lead Spacing 0.866" (22.00mm) |
Tolerance -10%, +30% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 2.972" (75.50mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 27,17042 | € 2 608,36 |
| Unit Price without VAT: | € 27,17042 |
|---|---|
| Unit Price with VAT: | € 33,14791 |

