
FPL240/60/20-BH1T | |
|---|---|
DigiKey Part Number | 399-FPL240/60/20-BH1T-ND |
Manufacturer | |
Manufacturer Product Number | FPL240/60/20-BH1T |
Description | FERRITE PLATE 240.00MM X 60.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 9.449" L x 2.362" W (240.00mm x 60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FPL240/60/20-BH1T Models |
Category | Filter Type Ferrite Plate |
Manufacturer KEMET | Size / Dimension 9.449" L x 2.362" W (240.00mm x 60.00mm) |
Series | Height - Seated (Max) 0.787" (20.00mm) |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 101,89000 | € 101,89 |
| 12 | € 84,76500 | € 1 017,18 |
| 30 | € 80,91400 | € 2 427,42 |
| 102 | € 77,09765 | € 7 863,96 |
| Unit Price without VAT: | € 101,89000 |
|---|---|
| Unit Price with VAT: | € 124,30580 |

