
F881FH224J300Z | |
|---|---|
DigiKey Part Number | 399-F881FH224J300Z-ND |
Manufacturer | |
Manufacturer Product Number | F881FH224J300Z |
Description | .220UF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.827" W (31.50mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 1,90880 | € 286,32 |
| Unit Price without VAT: | € 1,90880 |
|---|---|
| Unit Price with VAT: | € 2,32874 |

