Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871FR155M330Z | |
|---|---|
DigiKey Part Number | 399-F871FR155M330Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871FR155M330Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871FR155M330Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X151533MKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X151533MKI2B0-ND | € 2,83312 | Parametric Equivalent |
| F339X151533MKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X151533MKM2T0-ND | € 2,89740 | Parametric Equivalent |
| F339X151533MKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3084-ND | € 2,89740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 2,45089 | € 465,67 |
| Unit Price without VAT: | € 2,45089 |
|---|---|
| Unit Price with VAT: | € 2,99009 |


