Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BT104J330R | |
|---|---|
DigiKey Part Number | 399-F871BT104J330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871BT104J330R |
Description | .100UF 330V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BT104J330A | KEMET | 0 | 399-F871BT104J330A-ND | € 0,35120 | Parametric Equivalent |
| F871BT104J330C | KEMET | 0 | 399-F871BT104J330C-ND | € 0,32595 | Parametric Equivalent |
| F871BT104J330L | KEMET | 0 | 399-F871BT104J330LTR-ND | € 0,36770 | Parametric Equivalent |
| F871BT104J330Z | KEMET | 0 | 399-F871BT104J330Z-ND | € 0,35595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 820 | € 0,35128 | € 288,05 |
| Unit Price without VAT: | € 0,35128 |
|---|---|
| Unit Price with VAT: | € 0,42856 |


