0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861KJ223M310A

DigiKey Part Number
399-17245-ND
Manufacturer
Manufacturer Product Number
F861KJ223M310A
Description
CAP FILM 0.022UF 20% 630VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861KJ223M310A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 883
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,35500€ 3,55
50€ 0,27000€ 13,50
100€ 0,24390€ 24,39
500€ 0,19974€ 99,87
1 000€ 0,18608€ 186,08
3 000€ 0,16922€ 507,66
5 000€ 0,16298€ 814,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,69540