Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861AK104M310R | |
|---|---|
DigiKey Part Number | 399-F861AK104M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861AK104M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861AK104M310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AK104M310A | KEMET | 0 | 399-F861AK104M310A-ND | € 0,61000 | Parametric Equivalent |
| F861AK104M310C | KEMET | 3 356 | 399-F861AK104M310C-ND | € 0,59000 | Parametric Equivalent |
| F861AK104M310L | KEMET | 0 | 399-F861AK104M310LCT-ND | € 0,60000 | Parametric Equivalent |
| F339MX241031MD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241031MD02G0-ND | € 0,76131 | Parametric Equivalent |
| F339MX241031MDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241031MDA2B0-ND | € 0,66992 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,20513 | € 164,10 |
| Unit Price without VAT: | € 0,20513 |
|---|---|
| Unit Price with VAT: | € 0,25026 |




