
F612JQ473K400L | |
|---|---|
DigiKey Part Number | 399-F612JQ473K400LCT-ND - Cut Tape (CT) 399-F612JQ473K400LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F612JQ473K400L |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 400V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | F612JQ473K400L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC2470DQ50K | KEMET | 0 | 399-R82MC2470DQ50KCT-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46600 | € 4,66 |
| 50 | € 0,35920 | € 17,96 |
| 100 | € 0,32640 | € 32,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 0,21139 | € 1 014,67 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

