
F462RU155R1K6Z | |
|---|---|
DigiKey Part Number | 399-F462RU155R1K6Z-ND |
Manufacturer | |
Manufacturer Product Number | F462RU155R1K6Z |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | € 12,14390 | € 935,08 |
| Unit Price without VAT: | € 12,14390 |
|---|---|
| Unit Price with VAT: | € 14,81556 |

