
F461RU396K250Z | |
|---|---|
DigiKey Part Number | 399-F461RU396K250Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461RU396K250Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 39 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | € 9,43974 | € 726,86 |
| Unit Price without VAT: | € 9,43974 |
|---|---|
| Unit Price with VAT: | € 11,51648 |

