F461KM124J250A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23135
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,24227
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23519
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,51296
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,53458
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,46989
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,45672
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,46989
Datasheet
0.12 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461KM124J250A

DigiKey Part Number
399-F461KM124J250A-ND
Manufacturer
Manufacturer Product Number
F461KM124J250A
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461KM124J250CKEMET0399-F461KM124J250C-ND€ 0,23135Parametric Equivalent
F461KM124J250LKEMET0399-F461KM124J250LTR-ND€ 0,24227Parametric Equivalent
F461KM124J250RKEMET0399-F461KM124J250RTB-ND€ 0,23519Parametric Equivalent
MKP385412025JC02G0Vishay Beyschlag/Draloric/BC Components0MKP385412025JC02G0-ND€ 0,51296Parametric Equivalent
MKP385412025JC02W0Vishay Beyschlag/Draloric/BC Components0MKP385412025JC02W0-ND€ 0,53458Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
800€ 0,24575€ 196,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,24575
Unit Price with VAT:€ 0,29982