Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF682J630C | |
|---|---|
DigiKey Part Number | 399-F461KF682J630C-ND |
Manufacturer | |
Manufacturer Product Number | F461KF682J630C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF682J630A | KEMET | 0 | 399-F461KF682J630A-ND | € 0,13152 | Parametric Equivalent |
| F461KF682J630L | KEMET | 0 | 399-F461KF682J630LTR-ND | € 0,13106 | Parametric Equivalent |
| F461KF682J630R | KEMET | 0 | 399-F461KF682J630RTB-ND | € 0,12719 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,13936 | € 209,04 |
| Unit Price without VAT: | € 0,13936 |
|---|---|
| Unit Price with VAT: | € 0,17002 |


