Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF472M630R | |
|---|---|
DigiKey Part Number | 399-F461KF472M630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461KF472M630R |
Description | 4700PF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF472M630A | KEMET | 0 | 399-F461KF472M630A-ND | € 0,11865 | Parametric Equivalent |
| F461KF472M630C | KEMET | 0 | 399-F461KF472M630C-ND | € 0,12844 | Parametric Equivalent |
| F461KF472M630L | KEMET | 0 | 399-F461KF472M630LTR-ND | € 0,11836 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,11458 | € 320,82 |
| Unit Price without VAT: | € 0,11458 |
|---|---|
| Unit Price with VAT: | € 0,13979 |

