Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461DU335M250R | |
|---|---|
DigiKey Part Number | 399-F461DU335M250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DU335M250R |
Description | 3.30UF 250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DU335M250L | KEMET | 0 | 399-F461DU335M250LTR-ND | € 1,22853 | Parametric Equivalent |
| F461DU335M250Z | KEMET | 0 | 399-F461DU335M250Z-ND | € 1,13530 | Parametric Equivalent |
| MKT1820533256 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820533256-ND | € 2,08432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,20110 | € 240,22 |
| Unit Price without VAT: | € 1,20110 |
|---|---|
| Unit Price with VAT: | € 1,46534 |


