22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV226M050A9HAA

DigiKey Part Number
399-EXV226M050A9HAATR-ND - Tape & Reel (TR)
399-EXV226M050A9HAACT-ND - Cut Tape (CT)
399-EXV226M050A9HAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV226M050A9HAA
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV226M050A9HAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
161 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
1.3 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865230645010Würth Elektronik7 654732-8275-1-ND€ 0,31000Upgrade
EEE-HC1H220XPPanasonic Industry64 148P19734CT-ND€ 0,55000Upgrade
EMVL500ARA220MF80GChemi-Con745565-EMVL500ARA220MF80GCT-ND€ 0,60000Upgrade
UUA1H220MCL1GSNichicon497493-9458-1-ND€ 0,52000Upgrade
UUL1H220MCL1GSNichicon43493-9522-1-ND€ 0,70000Upgrade
In-Stock: 892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,64000€ 0,64
10€ 0,40100€ 4,01
50€ 0,30080€ 15,04
100€ 0,26910€ 26,91
500€ 0,21412€ 107,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,19678€ 196,78
2 000€ 0,18237€ 364,74
3 000€ 0,17510€ 525,30
5 000€ 0,16698€ 834,90
7 000€ 0,16222€ 1 135,54
10 000€ 0,15761€ 1 576,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,64000
Unit Price with VAT:€ 0,78080