270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY277M050AH4AA

DigiKey Part Number
399-ESY277M050AH4AA-ND
Manufacturer
Manufacturer Product Number
ESY277M050AH4AA
Description
CAP ALUM 270UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY277M050AH4AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.106 A @ 120 Hz
Packaging
Box
Ripple Current @ High Frequency
1.58 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXS270MEFC10X20Rubycon3231189-50YXS270MEFC10X20-ND€ 0,79000Parametric Equivalent
EKY-500ELL271MJ20SChemi-Con2 636565-EKY-500ELL271MJ20S-ND€ 0,77000Parametric Equivalent
EKZE500ETD271MJ20SChemi-Con800565-EKZE500ETD271MJ20SCT-ND€ 0,95000Parametric Equivalent
UHD1H271MPDNichicon1 670493-16782-ND€ 0,87000Parametric Equivalent
UHD1H271MPD1TDNichicon1 000493-UHD1H271MPD1TDCT-ND€ 0,94000Parametric Equivalent
In-Stock: 3 956
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,36100€ 3,61
50€ 0,27000€ 13,50
200€ 0,21670€ 43,34
600€ 0,18635€ 111,81
1 000€ 0,17500€ 175,00
2 600€ 0,15750€ 409,50
5 000€ 0,14785€ 739,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760