Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW108M016AH4AA | |
|---|---|
DigiKey Part Number | 399-ESW108M016AH4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW108M016AH4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW108M016AH4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST108M016AH4AA | KEMET | 0 | 399-EST108M016AH4AA-ND | € 0,27031 | Parametric Equivalent |
| REF1020102M016K | KYOCERA AVX | 430 | 478-REF1020102M016KCT-ND | € 0,54000 | Parametric Equivalent |
| UHE1C102MPD1CA | Nichicon | 0 | UHE1C102MPD1CA-ND | € 0,24779 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 0,21778 | € 1 045,34 |
| Unit Price without VAT: | € 0,21778 |
|---|---|
| Unit Price with VAT: | € 0,26569 |




