
ESH476M400AN2AA | |
|---|---|
DigiKey Part Number | 399-ESH476M400AN2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH476M400AN2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH476M400AN2AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.496" (38.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,84548 | € 1 690,96 |
| Unit Price without VAT: | € 0,84548 |
|---|---|
| Unit Price with VAT: | € 1,03149 |

