0.1 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C104KCGACTU

DigiKey Part Number
399-CKC33C104KCGACTUTR-ND - Tape & Reel (TR)
399-CKC33C104KCGACTUCT-ND - Cut Tape (CT)
399-CKC33C104KCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C104KCGACTU
Description
KC-LINK 3640 0.1UF 500VDC C0G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C104KCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
3640 (9110 Metric)
Capacitance
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC33C104KCGACAUTOKEMET69399-CKC33C104KCGACAUTOCT-ND€ 7,79000Parametric Equivalent
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,79000€ 7,79
10€ 5,86000€ 58,60
50€ 5,09100€ 254,55
100€ 4,85300€ 485,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 4,60168€ 1 150,42
500€ 4,45004€ 2 225,02
750€ 4,37408€ 3 280,56
1 250€ 4,28986€ 5 362,32
1 750€ 4,24062€ 7 421,09
Manufacturers Standard Package
Unit Price without VAT:€ 7,79000
Unit Price with VAT:€ 9,50380