
CKC21X333JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X333JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X333JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X333JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X333JDGACAUTO |
Description | CAP CER 33NF 1000V C0G 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X333JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,60000 | € 6,60 |
| 10 | € 4,91000 | € 49,10 |
| 50 | € 4,23540 | € 211,77 |
| 100 | € 4,02670 | € 402,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,67336 | € 1 836,68 |
| 1 000 | € 3,56389 | € 3 563,89 |
| 1 500 | € 3,50901 | € 5 263,52 |
| Unit Price without VAT: | € 6,60000 |
|---|---|
| Unit Price with VAT: | € 8,05200 |

