Parametric Equivalent
Parametric Equivalent

CKC18X183GCGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC18X183GCGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18X183GCGAC7210 |
Description | KC-LINK 1812 18NF 500VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X183GCGAC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18X183GCGACAUTO | KEMET | 0 | 399-CKC18X183GCGACAUTOTR-ND | € 1,47460 | Parametric Equivalent |
| CKC18X183GCGACTU | KEMET | 0 | 399-CKC18X183GCGACTUTR-ND | € 1,46912 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,32832 | € 5 313,28 |
| Unit Price without VAT: | € 1,32832 |
|---|---|
| Unit Price with VAT: | € 1,62055 |



