Upgrade
Upgrade
Direct
Similar

CBR08C680GAGAC | |
|---|---|
DigiKey Part Number | 399-8764-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C680GAGAC |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C680GAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C680FAGAC | KEMET | 0 | 399-8755-1-ND | € 3,50000 | Upgrade |
| CBR08C680FCGAC | KEMET | 0 | 399-11261-1-ND | € 3,77000 | Upgrade |
| GQM2195C2E680GB12D | Murata Electronics | 8 255 | 490-GQM2195C2E680GB12DCT-ND | € 0,70000 | Direct |
| QSCT251Q680G1GV001E | Johanson Technology Inc. | 6 013 | 712-QSCT251Q680G1GV001ECT-ND | € 1,10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,89463 | € 3 578,52 |
| Unit Price without VAT: | € 0,89463 |
|---|---|
| Unit Price with VAT: | € 1,09145 |




