
CBR02C599B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C599B5GACTR-ND - Tape & Reel (TR) 399-CBR02C599B5GACCT-ND - Cut Tape (CT) 399-CBR02C599B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C599B5GAC |
Description | CAP CER 5.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C599B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09400 | € 4,70 |
| 100 | € 0,08290 | € 8,29 |
| 500 | € 0,06420 | € 32,10 |
| 1 000 | € 0,05843 | € 58,43 |
| 2 500 | € 0,05236 | € 130,90 |
| 5 000 | € 0,04870 | € 243,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04418 | € 662,70 |
| 30 000 | € 0,04197 | € 1 259,10 |
| 45 000 | € 0,04087 | € 1 839,15 |
| 75 000 | € 0,03964 | € 2 973,00 |
| 105 000 | € 0,03892 | € 4 086,60 |
| 150 000 | € 0,03823 | € 5 734,50 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

