Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR02C300J8GAC | |
|---|---|
DigiKey Part Number | CBR02C300J8GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR02C300J8GAC |
Description | CAP CER 30PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C300J8GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C300F8GAC | KEMET | 0 | CBR02C300F8GAC-ND | € 0,08381 | Upgrade |
| CBR02C300G8GAC | KEMET | 0 | CBR02C300G8GAC-ND | € 0,08090 | Upgrade |
| QLCD250Q300F1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q300F1GV001TTR-ND | € 0,15039 | Upgrade |
| QLCD250Q300G1GV001T | Johanson Technology Inc. | 120 662 | 712-QLCD250Q300G1GV001TCT-ND | € 0,58000 | Upgrade |
| QLCD250Q300J1GV001T | Johanson Technology Inc. | 29 989 | 712-QLCD250Q300J1GV001TCT-ND | € 0,43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04902 | € 735,30 |
| Unit Price without VAT: | € 0,04902 |
|---|---|
| Unit Price with VAT: | € 0,05980 |



