
CBR02C108B3GAC | |
|---|---|
DigiKey Part Number | 399-6135-2-ND - Tape & Reel (TR) 399-6135-1-ND - Cut Tape (CT) 399-6135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C108B3GAC |
Description | CAP CER 0.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C108B3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08900 | € 0,89 |
| 50 | € 0,06320 | € 3,16 |
| 100 | € 0,05520 | € 5,52 |
| 500 | € 0,04188 | € 20,94 |
| 1 000 | € 0,03777 | € 37,77 |
| 2 500 | € 0,03344 | € 83,60 |
| 5 000 | € 0,03083 | € 154,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02761 | € 414,15 |
| 30 000 | € 0,02604 | € 781,20 |
| 45 000 | € 0,02525 | € 1 136,25 |
| 75 000 | € 0,02438 | € 1 828,50 |
| 105 000 | € 0,02387 | € 2 506,35 |
| 150 000 | € 0,02337 | € 3 505,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

