
C931ZG35100ZA0X | |
|---|---|
DigiKey Part Number | 399-C931ZG35100ZA0X-ND |
Manufacturer | |
Manufacturer Product Number | C931ZG35100ZA0X |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 415V 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C931ZG35100ZA0X Models |
Category | Dielectric Material |
Mfr | Operating Temperature -25°C ~ 55°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 3.150" (80.00mm) |
Tolerance -5%, +15% | Termination Quick Connect - 0.250" (6.3mm) |
Voltage Rating - AC 415V | Lead Spacing 0.528" (13.40mm) |
Voltage Rating - DC 600V | Applications Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 434 | € 11,94659 | € 5 184,82 |
| Unit Price without VAT: | € 11,94659 |
|---|---|
| Unit Price with VAT: | € 14,57484 |

