Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance 16µF | Height - Seated (Max) 3.937" (100.00mm) |
Tolerance ±5% | Mounting Type Chassis, Stud Mount |
Voltage Rating - AC 470V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | € 5,15500 | € 319,61 |
| Unit Price without VAT: | € 5,15500 |
|---|---|
| Unit Price with VAT: | € 6,28910 |