
C4DCMAQ4350AA0J | |
|---|---|
DigiKey Part Number | 399-C4DCMAQ4350AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4DCMAQ4350AA0J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.5 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | C4DCMAQ4350AA0J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 1.1 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Mounting Type Requires Holder |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 2.835" Dia (72.00mm) |
Tolerance ±5% | Height - Seated (Max) 2.008" (51.00mm) |
Voltage Rating - AC 500V | Applications General Purpose |
Voltage Rating - DC 850V | Features Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 42,35283 | € 2 541,17 |
| Unit Price without VAT: | € 42,35283 |
|---|---|
| Unit Price with VAT: | € 51,67045 |

