
C4CAWUD3680AA3J | |
|---|---|
DigiKey Part Number | 399-C4CAWUD3680AA3J-ND |
Manufacturer | |
Manufacturer Product Number | C4CAWUD3680AA3J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAWUD3680AA3J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5.4 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.260" Dia x 2.283" L (32.00mm x 58.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 630V | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Voltage Rating - DC 2000V (2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 6,51000 | € 195,30 |
| Unit Price without VAT: | € 6,51000 |
|---|---|
| Unit Price with VAT: | € 7,94220 |

