Parametric Equivalent
Parametric Equivalent

C430C184K5R5TA | |
|---|---|
DigiKey Part Number | 399-C430C184K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C184K5R5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C184K5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C184K5R5HA | KEMET | 0 | 399-C430C184K5R5HA-ND | € 0,23411 | Parametric Equivalent |
| C430C184K5R5TA7200 | KEMET | 0 | 399-C430C184K5R5TA7200TR-ND | € 0,21271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,23411 | € 187,29 |
| Unit Price without VAT: | € 0,23411 |
|---|---|
| Unit Price with VAT: | € 0,28561 |



