
C330C822F1G5TA | |
|---|---|
DigiKey Part Number | 399-C330C822F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C822F1G5TA |
Description | CAP CER 8200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C822F1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,76000 | € 2,76 |
| 10 | € 1,92700 | € 19,27 |
| 50 | € 1,59460 | € 79,73 |
| 250 | € 1,38384 | € 345,96 |
| 500 | € 1,31856 | € 659,28 |
| 1 000 | € 1,26485 | € 1 264,85 |
| 2 500 | € 1,20808 | € 3 020,20 |
| 5 000 | € 1,17384 | € 5 869,20 |
| Unit Price without VAT: | € 2,76000 |
|---|---|
| Unit Price with VAT: | € 3,36720 |

