


C326C103K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-17995-2-ND - Tape & Reel (TR) 399-17995-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C326C103K5R5TA7301 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C103K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15600 | € 1,56 |
| 50 | € 0,11320 | € 5,66 |
| 100 | € 0,10030 | € 10,03 |
| 500 | € 0,07842 | € 39,21 |
| 1 000 | € 0,07169 | € 71,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06151 | € 153,78 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

