C325C152KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,13349
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,13655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Upgrade


KEMET
In Stock: 1 440
Unit Price: € 0,48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,00104
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,13655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,13655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet
1500 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C152KAG5TA

DigiKey Part Number
C325C152KAG5TA-ND
Manufacturer
Manufacturer Product Number
C325C152KAG5TA
Description
CAP CER RAD 1.5NF 250V C0G 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C152KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C327C152KAG5TAKEMET0C327C152KAG5TA-ND€ 0,13349Direct
C322C152FAG5TAKEMET0C322C152FAG5TA-ND€ 0,99480Upgrade
C322C152GAG5TAKEMET0C322C152GAG5TA-ND€ 0,55654Upgrade
C322C152JAG5TAKEMET0C322C152JAG5TA-ND€ 0,13655Upgrade
C323C152FAG5TAKEMET0C323C152FAG5TA-ND€ 0,99480Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,13600€ 204,00
Unit Price without VAT:€ 0,13600
Unit Price with VAT:€ 0,16592