
C323C180KAG5TA | |
|---|---|
DigiKey Part Number | C323C180KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C180KAG5TA |
Description | CAP CER RAD 18PF 250V C0G 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C180KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14800 | € 7,40 |
| 100 | € 0,13190 | € 13,19 |
| 500 | € 0,10460 | € 52,30 |
| 1 000 | € 0,09619 | € 96,19 |
| 2 500 | € 0,08732 | € 218,30 |
| 5 000 | € 0,08197 | € 409,85 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

