
C322C470G1G5TA | |
|---|---|
DigiKey Part Number | 399-14034-ND |
Manufacturer | |
Manufacturer Product Number | C322C470G1G5TA |
Description | CAP CER 47PF 2% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C470G1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50700 | € 5,07 |
| 50 | € 0,39180 | € 19,59 |
| 100 | € 0,35650 | € 35,65 |
| 500 | € 0,29698 | € 148,49 |
| 1 000 | € 0,27856 | € 278,56 |
| 2 500 | € 0,25912 | € 647,80 |
| 5 000 | € 0,24740 | € 1 237,00 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

