


C322C104K2R5TA | |
|---|---|
DigiKey Part Number | 399-C322C104K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C104K2R5TA |
Description | CAP CER 0.1UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104K2R5TA7301 | KEMET | 4 424 | 399-C322C104K2R5TA7301CT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25700 | € 2,57 |
| 50 | € 0,19200 | € 9,60 |
| 100 | € 0,17200 | € 17,20 |
| 500 | € 0,13834 | € 69,17 |
| 1 000 | € 0,12794 | € 127,94 |
| 2 500 | € 0,11695 | € 292,38 |
| 5 000 | € 0,11033 | € 551,65 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

