


C320C751JCG5TA7303 | |
|---|---|
DigiKey Part Number | 399-13550-2-ND - Tape & Reel (TR) 399-13550-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C751JCG5TA7303 |
Description | CAP CER 750PF 500V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C751JCG5TA7303 Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,09700 | € 10,97 |
| 50 | € 0,88340 | € 44,17 |
| 100 | € 0,81740 | € 81,74 |
| 500 | € 0,70598 | € 352,99 |
| 1 000 | € 0,67148 | € 671,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,63504 | € 1 587,60 |
| 5 000 | € 0,61306 | € 3 065,30 |
| 7 500 | € 0,60205 | € 4 515,38 |
| 12 500 | € 0,58984 | € 7 373,00 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |

