



C320C474M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-13979-2-ND - Tape & Reel (TR) 399-13979-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C474M5U5TA7301 |
Description | CAP CER 0.47UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C474M5U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28000 | € 2,80 |
| 50 | € 0,21060 | € 10,53 |
| 100 | € 0,18900 | € 18,90 |
| 500 | € 0,15270 | € 76,35 |
| 1 000 | € 0,14147 | € 141,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12964 | € 324,10 |
| 5 000 | € 0,12250 | € 612,50 |
| 7 500 | € 0,11893 | € 891,97 |
| 12 500 | € 0,11497 | € 1 437,12 |
| 17 500 | € 0,11266 | € 1 971,55 |
| 25 000 | € 0,11043 | € 2 760,75 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

