C320C309DAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,23627
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,27252
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,23627
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,22937
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,20904
Datasheet
3 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C309DAG5TA

DigiKey Part Number
C320C309DAG5TA-ND
Manufacturer
Manufacturer Product Number
C320C309DAG5TA
Description
CAP CER 3PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C309DAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±0.5pF
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C309BAG5TAKEMET0C320C309BAG5TA-ND€ 0,27252Upgrade
C320C309CAG5TAKEMET0C320C309CAG5TA-ND€ 0,23627Upgrade
C315C309BAG5TAKEMET0C315C309BAG5TA-ND€ 0,27252Similar
C315C309CAG5TAKEMET0C315C309CAG5TA-ND€ 0,23627Similar
C315C309DAG5TAKEMET0C315C309DAG5TA-ND€ 0,22937Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,22937€ 229,37
Unit Price without VAT:€ 0,22937
Unit Price with VAT:€ 0,27983