
C320C105M5U5TA | |
|---|---|
DigiKey Part Number | 399-C320C105M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C105M5U5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C105M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,14472 | € 217,08 |
| Unit Price without VAT: | € 0,14472 |
|---|---|
| Unit Price with VAT: | € 0,17656 |

