
C317C221K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-13974-2-ND - Tape & Reel (TR) 399-13974-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C221K2G5TA7301 |
Description | CAP CER 220PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C221K2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21300 | € 2,13 |
| 50 | € 0,15760 | € 7,88 |
| 100 | € 0,14070 | € 14,07 |
| 500 | € 0,11192 | € 55,96 |
| 1 000 | € 0,10306 | € 103,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,09371 | € 234,28 |
| 5 000 | € 0,08808 | € 440,40 |
| 7 500 | € 0,08526 | € 639,45 |
| 12 500 | € 0,08214 | € 1 026,75 |
| 17 500 | € 0,08031 | € 1 405,43 |
| 25 000 | € 0,07855 | € 1 963,75 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

