
C315C470K2G5TA | |
|---|---|
DigiKey Part Number | 399-13942-ND |
Manufacturer | |
Manufacturer Product Number | C315C470K2G5TA |
Description | CAP CER 47PF 10% 200V C0G RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C470K2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19500 | € 1,95 |
| 50 | € 0,14380 | € 7,19 |
| 100 | € 0,12790 | € 12,79 |
| 500 | € 0,10132 | € 50,66 |
| 1 000 | € 0,09312 | € 93,12 |
| 2 500 | € 0,08446 | € 211,15 |
| 5 000 | € 0,07924 | € 396,20 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

