
C2225C623JDRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C623JDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C623JDRACTU |
Description | CAP CER 0.062UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.062 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C623JDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,57415 | € 1 574,15 |
| Unit Price without VAT: | € 1,57415 |
|---|---|
| Unit Price with VAT: | € 1,92046 |

