Direct
Upgrade



C2225C153KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C153KHRACTUTR-ND - Tape & Reel (TR) 399-C2225C153KHRACTUCT-ND - Cut Tape (CT) 399-C2225C153KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C153KHRACTU |
Description | CAP CER 0.015UF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C153KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225HC153KAT1A | KYOCERA AVX | 34 953 | 478-5921-1-ND | € 2,62000 | Direct |
| HV2225Y153JXHATHV | Vishay Vitramon | 0 | HV2225Y153JXHATHV-ND | € 2,61852 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 1,79200 | € 17,92 |
| 50 | € 1,47840 | € 73,92 |
| 100 | € 1,38130 | € 138,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,21722 | € 608,61 |
| 1 000 | € 1,16644 | € 1 166,44 |
| 1 500 | € 1,14099 | € 1 711,48 |
| 2 500 | € 1,11278 | € 2 781,95 |
| 3 500 | € 1,09630 | € 3 837,05 |
| 5 000 | € 1,08042 | € 5 402,10 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,14760 |



