
C2220C103KHRACAUTO | |
|---|---|
DigiKey Part Number | 399-16807-2-ND - Tape & Reel (TR) 399-16807-1-ND - Cut Tape (CT) 399-16807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103KHRACAUTO |
Description | CAP CER 2220 10NF 3000V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103KHRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,97000 | € 1,97 |
| 10 | € 1,34500 | € 13,45 |
| 50 | € 1,09340 | € 54,67 |
| 100 | € 1,01610 | € 101,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,88512 | € 442,56 |
| 1 000 | € 0,84458 | € 844,58 |
| 1 500 | € 0,82427 | € 1 236,40 |
| 2 500 | € 0,80176 | € 2 004,40 |
| 3 500 | € 0,78859 | € 2 760,07 |
| 5 000 | € 0,77593 | € 3 879,65 |
| Unit Price without VAT: | € 1,97000 |
|---|---|
| Unit Price with VAT: | € 2,40340 |

