


C1812C274F3JACTU | |
|---|---|
DigiKey Part Number | 399-16931-2-ND - Tape & Reel (TR) 399-16931-1-ND - Cut Tape (CT) 399-16931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C274F3JACTU |
Description | CAP CER 0.27UF 25V U2J 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±1% 25V Ceramic Capacitor U2J 1810 (4525 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C274F3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1810 (4525 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,98798 | € 3 987,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,58000 | € 6,58 |
| 10 | € 5,69900 | € 56,99 |
| 50 | € 5,11460 | € 255,73 |
| 100 | € 4,44240 | € 444,24 |
| 500 | € 4,01868 | € 2 009,34 |
| Unit Price without VAT: | € 6,58000 |
|---|---|
| Unit Price with VAT: | € 8,02760 |

