


C1210C334M3JACTU | |
|---|---|
DigiKey Part Number | 399-16930-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C334M3JACTU |
Description | CAP CER 0.33UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334M3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29897 | € 597,94 |
| Unit Price without VAT: | € 0,29897 |
|---|---|
| Unit Price with VAT: | € 0,36474 |

