
C1210C332J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C332J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C332J5GACTUCT-ND - Cut Tape (CT) 399-C1210C332J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C332J5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C332J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C332J1GACTU | KEMET | 1 610 | 399-C1210C332J1GACTUCT-ND | € 0,73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41600 | € 4,16 |
| 50 | € 0,31820 | € 15,91 |
| 100 | € 0,28820 | € 28,82 |
| 500 | € 0,23768 | € 118,84 |
| 1 000 | € 0,22205 | € 222,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,19863 | € 794,52 |
| 8 000 | € 0,18992 | € 1 519,36 |
| 12 000 | € 0,18555 | € 2 226,60 |
| 20 000 | € 0,18071 | € 3 614,20 |
| 28 000 | € 0,17789 | € 4 980,92 |
| 40 000 | € 0,17517 | € 7 006,80 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

